Christmas Opening Hours and Delivery Dates here

BEL Stewart Connectors SS-39200-012-K-GR 8P8C Pin RJ45 Plug Cable Mount Green

Order Code:

50-3180

Brand: BEL Stewart MPN: SS39GNE EAN-13: 2050001237163
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 available to back orderBack-order availability date - 14/01/2026

This Green 8P8C Pin RJ45 Plug from BEL Stewart is a shielded, straight Cat6 plug equipped with a wire feeder for the easy installation of stranded wires and stiff cables. The plug body, load bar and grommet have been manufactured with plastic housing (UL 94V-0), while the copper alloy contacts are gold plated.


  • Green colour
  • 6mm cable diameter
  • Cable mount plug
  • 8 positions, 8 contacts
  • Kink protection sleeve
  • -40°C to +85°C temperature range
  • Manufacturer's part SS-39200-012-K-GR
Type RJ45
Gender Plug
Mounting Type Cable mount
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot