Bell Tough Lamp Candle Bulb 3000 Hours 25W ES/E27

Order Code:

41-1355

Brand: Bell MPN: RSCO2402527

Discontinued


A Bell tough candle bulb that has been manufactured with a new durable filament which increases lamp life to an average 3000 hours, and helps withstand vibration and shock.


  • Lamp Cap/Base: SES
  • Colours: Opal
  • Volts: 240V
  • Watts: 25W
  • Length: 95mm
  • Average Life: 3,000
  • Bulb/Lamp Type: Incandescent
  • Lamp Size: 95 x 35mm
  • Height: 95mm
  • Width: 35mm
  • Fix Centre: N/A
  • Technology: Incandescent
  • Beam Angle: N/A

Reviews


Be the first to submit a review

Trustpilot