Bernstein 1-305 Adjusting Screwdriver With Bronze Tips - Insert 1.1 x 0.5mm

Order Code:

49-8365

Brand: Bernstein MPN: 1-305 EAN-13: 4250838500906
  • Country of Origin: Germany

Discontinued


This screwdriver from Bernstein has a metal insert made from resilient bronze and is ideal for carrying out fine adjustments to extremely small electrical or electronic components. This slotted screwdriver is made from a high quality insulated plastic, which is both hard and flexible.


  • Overall length 125mm
  • Blade length 80mm
  • Blade diameter 2.4mm
  • Bronze insert 1.1 x 0.5mm
  • Suitable for adjustment work which requires a ground blade
  • Manufacturer's part 1-305
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 125mm
Tip Type Slotted
Tip Size 1.1 x 0.5mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot