Bernstein 1-765 Ceramic Blade (Bit) CP Size 00

Order Code:

49-8385

Brand: Bernstein MPN: 1-765 EAN-13: 4250838501101
  • Country of Origin: Germany

Discontinued


This high-grade Phillips head ceramic screwdriver bit from Bernstein meets the highest industrial standards and so is ideal for the adjustment of electrostatically endangered components. These ceramic blades are non-magnetic, antistatic and electrically insulating.


  • Blade size 00
  • Blade length 32mm
  • Manufacturer's part 1-765
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 32mm
Tip Type Various
Tip Size PH0
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot