Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-853 Adjusting Screwdriver With Ceramic Blade 1.50 x 0.30mm

Order Code:  

49-8394

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-853 Copy to clipboard EAN-13: 4250838501194
  • Country of Origin: Germany
 Report an error

Discontinued

This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a slotted tip measuring 1.5 x 0.3mm. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-853
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 110mm
Tip Type Slotted
Tip Size 1.5 x 0.3mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot