Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 16-304 VDE Socket Wrench 7.0mm

Order Code:  

49-9305

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 16-304 VDE Copy to clipboard EAN-13: 4250838509800
  • Country of Origin: Germany
 Report an error

Discontinued

High-quality safety insulated hexagonal 7mm socket wrench from Bernstein with hardened chrome vanadium blade .


  • Impact-resistant two-coloured handle with slip-off protection
  • Safety insulation up to 1000V
  • Practical hanging hole
  • Blade length 125mm
  • Handle size 114 x 30mm
  • Made in Germany
  • Manufacturer's part 16-304 VDE
Blade Length 125mm
Handle dimensions 114 x 30mm
Length N/A
Nut Size 7mm

Reviews


Be the first to submit a review

Trustpilot