Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 16-463 VDE Inbus Socket 1/2" 8.0mm

Order Code:  

49-9387

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 16-463 VDE Copy to clipboard EAN-13: 4250838510042
  • Country of Origin: Germany
 Report an error

Discontinued

Chrome vanadium 8mm VDE inbus socket from Bernstein for use with nuts with a ½in square drive.


  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-463 VDE
Type VDE Inbus
Material Chrome Vanadium Steel
Size 8mm

Reviews


Be the first to submit a review

Trustpilot