Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 16-474 VDE T-Socket-Wrench 3/8"

Order Code:

49-8941

Brand: Bernstein MPN: 16-474 VDE EAN-13: 4250838510080
  • Country of Origin:
  • View All

Discontinued


This VDE T-socket wrench from Bernstein has a ⅜in drive and is suitable for dealing with hard-to-reach hex nuts etc especially where additional torque is required.


  • Two-colour mulitlayered insulation
  • With locking device
  • VDE protected up to 1000V
  • Length 200mm
  • DIN 7436, IEC 60900:2004
  • Manufacturer's part 16-474 VDE

Type T-socket wrench
Drive Size 3/8in
Overall Length 200mm

Trustpilot