Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 2300 Service Set "ESD/EGB" With 16 Tools

Order Code:  

49-8333

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 2300 Copy to clipboard EAN-13: 4250838500180
  • Country of Origin: Germany
 Report an error

Discontinued

The ESD service set from Bernstein is more than just a set of tools for use with electrostatically endangered components - it can also serve as a conductive workbench pad. The pad has three press-studs for connecting the contact bracelet and the earth wire. Then when the task in hand is complete the pad can be folded up and used as a tool bag.

This case is supplied with a set of 16 conductive tools, all conveniently placed in easy-to-access pockets.


  • Case dimensions 330 x 240 x 20mm
  • Workbench pad size 680 x 680 x 0.35mm
  • 2 pockets carry contact bracelet and earth wire
  • Manufacturer's part 2300

Case includes the following: Side cutters, 120mm; snipe nose pliers, 120mm; 3 slotted screwdrivers, 50 x 0.8mm, 60 x 2mm and 60 x 2.5mm; 3 Phillips screwdrivers, sizes 000, 00 and 0; 3 TORX screwdrivers, T 5, T 8 and T 10; 2 tweezers, rounded tips and bent pointed tips; socket wrench; glass fibre contact cleaner; PLCC extractor; contact bracelet and earth wire.
Type ESD tool
Case No
Height 0.35mm
Length 680mm
Pieces 16
Width 680mm

Reviews


Be the first to submit a review

Trustpilot