Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 3-052-2 Oblique Cutters 120mm

Order Code:

49-8418

Brand: Bernstein MPN: 3-052-2 EAN-13: 4250838501811
  • Country of Origin:
  • View All

Discontinued


These oblique cutters from Bernstein have a recess in the cutting edge for gripping products not to be worked on.


  • Box joint
  • Compression spring
  • Made from lightweight polished chrome-plated steel
  • Transparent red insulation on handles
  • Without side face
  • Cutting area 4mm wide
  • Cutting capacity 1mmØ
  • Suitable for flush cutting soft wire only
  • Length 120mm
  • Manufacturer's part 3-052-2
Type Oblique cutters
Length 120mm
For Use With General duty
Material Chrome plated steel

Trustpilot