Bernstein 4-447 VDE Retaining Screwdriver For Cross Recess Size 1

Order Code:

49-8607

Brand: Bernstein MPN: 4-447 VDE EAN-13: 4250838504508
  • Country of Origin:

Discontinued


This size 1 VDE retaining screwdriver from Bernstein is suitable for inserting and tightening cross-recess screws.


  • Blade length 150mm
  • Blade diameter 5mm
  • Overall length 255mm
  • Burnished chrome vanadium insulated blade
  • Impact resistant black plastic VDE handle
  • Manufacturer's part 4-447 VDE
Blade Length 150mm
Overall Length 255mm
Blade Diameter 5mm
Drive Type Phillips
Insulation Type VDE
Phillips Tip Size 1

Reviews


Be the first to submit a review

Trustpilot