Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-530 Screwdriver Set EUROline Power - 7 Piece

Order Code:  

49-8609

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-530 Copy to clipboard EAN-13: 4250838504614
  • Country of Origin: Germany
 Report an error

Discontinued

Set of 7 Bernstein EUROline-Power screwdrivers with ergonomically-designed yellow and black handles.


  • Hardened chrome vanadium blades, matt chrome-plated with black tips
  • Impact-resistant plastic handles with slip-off protection and hanging hole
  • Manufacturer's part 4-530

Set includes: 4 slotted screwdrivers 100 x 5.5mm (available as Rapid part 49-9333), 125 x 6.5mm (49-9334), 100 x 4mm (49-9339) and 150 x 5.5mm (49-9340); 2 Phillips screwdrivers size 1 (49-8611) and size 2 (49-8612) plus voltage tester (49-9296).
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot