Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 5-421 Wafer Tweezers 130mm With Graduated Lower Paddle No Teeth

Order Code:  

49-8744

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 5-421 Copy to clipboard EAN-13: 4250838506496
  • Country of Origin: Italy
 Report an error

Discontinued

These wafer tweezers from Bernstein are ideal for use in positioning and manoeuvring delicate and fine components, in particular extremely sensitive and breakable wafer fine PCBs and LCDs.


  • Smooth and non-reflective surface
  • Made from high-grade steel
  • Anti-magnetic
  • Graduated lower paddle, no teeth
  • Length 130mm
  • Jaw width 6mm
  • Manufacturer's part 5-421
Length 130mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Wafer tweezers

Reviews


Be the first to submit a review

Trustpilot