Bernstein 5-443 "Delrin" Tips Tweezers 125mm Fine Flat Tips 1mm Width

Order Code:

49-8754

Brand: Bernstein MPN: 5-443 EAN-13: 4250838506595
  • Country of Origin: Italy

Discontinued


These anti-magnetic tweezers from Bernstein have fine flat "Delrin" tips which offer high consistency, stiffness and hardness.


  • Tips 1mm wide
  • Acid-free
  • Ductile
  • Overall length 125mm
  • Manufacturer's part 5-443

Length 125mm
Tweezer Body Material Steel
Tweezer Tip Material Delrin
Tweezer Type Straight rounded

Reviews


Be the first to submit a review

Trustpilot