Bernstein 6-981 TORX-Screwdriver EUROline-Power T 6

Standard range
Order Code:

49-8864

Brand: Bernstein MPN: 6-981 EAN-13: 4250838508780
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 22/01/2025

EUROline-Power TORX T 6 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging.


  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 65mm
  • Suitable for thread size M2
  • Overall length 165mm
  • Manufacturer's part 6-981
Blade Length 65mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 165mm
Tip Type Torx
Tip Size TX6
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot