Bernstein 16-302 VDE Socket Wrench 5.5mm

Standard range
Order Code:

49-9303

Brand: Bernstein MPN: 16-302 VDE EAN-13: 4250838509787
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 22/01/2025

High-quality safety insulated hexagonal 5.5mm socket wrench from Bernstein with hardened chrome vanadium blade .


  • Impact-resistant two-coloured handle with slip-off protection
  • Safety insulation up to 1000V
  • Practical hanging hole
  • Blade length 125mm
  • Handle size 107 x 21mm
  • Made in Germany
  • Manufacturer's part 16-302 VDE
Blade Length 125mm
Handle dimensions 107 x 21mm
Length N/A
Nut Size 5.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot