Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bessey GZ16-2K All-Steel Screw Clamp Capacity 160mm

Standard range
Order Code:  

95-2398

  Copy to clipboard
Brand: Bessey  Copy to clipboard MPN: GZ16-2K Copy to clipboard EAN-13: 4008158033860
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £20.81   £20.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

Particularly light and easy to handle.

With BESSEY you can be sure of an extremely high-quality, durable clamping tool which is also light and easy to handle. Even at the high clamping force, it will retain its dimensions and resist distortion. So in future, if you are looking for a powerful, flexible clamping effect, then what you need is a BESSEY all-steel screw clamp!

High-quality 2-component plastic handle.
Pressure plates may be changed without tools.

Your benefits at a glance:

1 Versatility.
Fixed arm and pressure plate are produced and tempered from a single piece of high-quality BESSEY steel. Clamping is resilient and elastic.

2 Forged sliding arm.
The sliding arm is made from forged tempered steel, and can withstand extremely large loads. You can always be sure of that.

3 Smooth-running spindle.
The surface-coated spindle with acme thread is particularly smooth-running, and does not bind. For even smoother, more efficient work.

4 Lightweight.
Thanks to its lightweight, the original BESSEY all-steel screw clamp is ideally suited to assembly work on the move. Or indeed for larger applications for which several screw clamps are required at the same time.

The Bessey G16Z2K has the following:

Clamping force up to 5,000N
Opening 160mm
Throat depth 80mm
Rail 16 x 7.5mm
Weight 0.48Kg


Type Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot