Christmas Opening Hours and Delivery Dates here

Bessey KRE80-2K K Body Clamp REVO KRE Capacity 800mm

Order Code:

95-2407

Brand: Bessey MPN: KRE80-2K EAN-13: 4008158040141
Qty Unit Price (Ex VAT)
1+ £70.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working daysBack-order availability date - 04/01/2026

The Bessey K Body Parallel Jaw Clamp REVO KRE offers powerful clamping and spreading over large surfaces with clamping forces of up to 8.000N. With extremely large parallel clamping surfaces. Fitted with 2 removable pressure caps to help protect the surface, they are repellent to glue, paint and grease solvents.

The metal reinforced plastic housing features an optimised sliding arm with double slide protection for more power and safety. The set clamping force is maintained and the sliding arm cannot unintentionally slip in the unclamped condition. Can be quickly and easily converted without tools for spreading tasks. Fitted with a high-quality 2-component symmetrical plastic handle, with a hexagon socket for ultimate comfort and quick and easy application of the clamping force.

The Bessey KRE80-2K K Body Parallel Jaw Clamp REVO KRE has the following specification:

Clamping Force: up to 8,000N
Opening 800mm
Throat Depth: 95mm
Rail: 29 x 9mm
Spreading Min/Max: 255/930mm
Weight: 3.1kg


Type Clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot