Christmas Opening Hours and Delivery Dates here

Bessey SLV150M Variable Screw Clamp Capacity 1500mm

Order Code:

95-2420

Brand: Bessey MPN: SLV150M EAN-13: 4008158036373
  • RoHS Compliant
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £124.00 £91.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working daysBack-order availability date - 04/01/2026

The Bessey Variable Screw Clamps offer flexibility with large clamping widths. They have tempered spindles which are particularly sturdy and wear-resistant. This considerably increases durability.

The end fastenings on both sides can be loosened without tools, enabling rapid changeover of the sliding arm for spreading tasks. It is also possible to replace the sliding arms or to add additional sliding arms easily.

The U-shaped sliding arms are made from forged tempered steel which guarantees the highest level of safety and can withstand extremely large loads. They have heat-resistant pressure plates which can be tilted up to 35° for angled or sloping surfaces.

Clamping force: Up to 6,500N.

The SLV150M Variable Screw Clamp has the following specifications:

Opening: 1500mm.
Throat depth: 120mm.
Rail: 28 x 11mm.
Weight: 5.25kg.


Type Clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot