Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bessey XV3-50 VarioClippix XV Spring Clamp 55mm

Standard range
Order Code:  

95-2439

  Copy to clipboard
Brand: Bessey  Copy to clipboard MPN: XV3-50 Copy to clipboard EAN-13: 4008158028569
  • Quickly find another product in this range by Capacity:

    55mm 100mm 170mm
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £6.20   £4.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
100 available to back orderBack-order availability date - 06/11/2024

The Bessey VarioClippix XV Spring Clamps offer variable clamping force and are perfect for gluing, clamping and securing objects. They feature soft, anti-slip ergonomic handles that offer quick and easy one handed operation. The self adjusting caps offer secure, non-marking clamping. Manufactured from robust, lightweight, reinforced nylon for ease of handling.

The Bessey XV3-50 VarioClippix XV Spring Clamp has the following specification:

Opening: 55mm
Throat Depth: 37mm
Weight: 0.07kg (approx.)


Type Clamp
Capacity 55mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot