Christmas Opening Hours and Delivery Dates here

Bessey XV5-170 VarioClippix XV Spring Clamp 170mm

Order Code:

95-2441

Brand: Bessey MPN: XV5-170 EAN-13: 4008158031453
  • Quickly find another product in this range by Jaw Opening:

    55mm 100mm 170mm
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Bessey VarioClippix XV Spring Clamps offer variable clamping force and are perfect for gluing, clamping and securing objects. They feature soft, anti-slip ergonomic handles that offer quick and easy one handed operation. The self adjusting caps offer secure, non-marking clamping. Manufactured from robust, lightweight, reinforced nylon for ease of handling.

The Bessey XV5-100 VarioClippix XV Spring Clamp has the following specification:

Opening: 170mm
Throat Depth: 50mm
Weight: 0.19kg.


Type Clamp
Jaw Opening 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot