Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Binder 08-2441-000-000-Protection Cap for M8 Interface Box and Female Connectors

Order Code:  

54-9964

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 08-2441-000-000 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.948
10+ £0.809
50+ £0.736

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
586 available to back OrderBack-order availability date - 05/08/2024

Matching protective cap for the M8 connector for binder series 718 and 768.


  • 08-2441-000-000
  • Compatible with: M8 connector (series 718 and 768)
  • Connection: -
  • Manufacturer part No.: 08-2441-000-000
  • Specification: Protective cap for sockets
  • Type (manufacturer type): 08-2441-000-000
Cable Diameter N/A
Contact Material N/A
Contact Plating N/A
Contact Style N/A
Current Rating N/A
Gender Female
Mounting Type N/A
Number of Ways N/A
Termination Method N/A
Voltage Rating (AC) N/A
Wire Size N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review