Binder 09-0416-00-05 Female 5 Pin Rear Fastening with Solder Terminal

Image Representative of Range

Binder 09-0416-00-05 Female 5 Pin Rear Fastening with Solder Terminal

Standard range
Order Code:

55-1207

Brand: Binder MPN: 09-0416-00-05 EAN-13: 2050000422485
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

A 5-pin female silver subminiature rear fastening panel mount M9 screw connector with solder terminals.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Contact material CuSn
Contact Plating Gold
Current Rating 3A
Gender Female
IP rating IP67
Number of Ways 5
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot