Christmas Opening Hours and Delivery Dates here
Binder 09 0508 300 16 Mini DIN Connector 16-Pin Sleeve Socket

Image Representative of Range

Binder 09 0508 300 16 Mini DIN Connector 16-Pin Sleeve Socket

Order Code:

01-4652

Brand: Binder MPN: 09 0508 300 16 EAN-13: 4064161271958
  • Quickly find another product in this range by Type:

    Sleeve plug Sleeve socket
Qty Unit Price (Ex VAT)
1+ £17.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/01/2026

The binder Mini DIN connector, model 09 0508 300 16, features a sleeve socket with a total of 16 pins. It is commonly used in audio-video equipment and computer peripherals due to its compact and durable design. This product is ideal for high-density electronic connections, ensuring reliability in various technical applications.
Connector Body Material PBT, UL94V-0
Termination Soldering
AWG 24
Cable Diameter 0.25mm²
Connection angle 180°
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Ways 16
Seal Screws
Total no. of pins 16
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot