Binder 09 3420 00 04 Female 4 Pin with Single Wires Terminal
Image Representative of Range

Binder 09 3420 00 04 Female 4 Pin with Single Wires Terminal

Standard range
Order Code:

55-0801

Brand: Binder MPN: 09 3420 00 04 EAN-13: 4064161261782
Qty Unit Price (Ex VAT)
1+ £15.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 12/02/2025

A female 4-pin IP67 silver sensor panel mount M8 screw connector with a single wire terminal.
  • Number of poles: 4
  • Termination: Single leads 0.25
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: zinc diecasting, nickel plated
Contact Material CuSn
Contact Plating Gold
Current Rating 4A
Gender Female
IP Rating IP67
Number of Ways 4
Voltage Rating (AC) 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot