Binder 713 Series IP67 Black and Silver Sensor Panel Mnt A-Coded Screw Connector

A range of IP67 black and silver sensor panel mount A-coded screw connectors with solder termination.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Cable Diameter Colour Contact Material Current Rating Contact Finish Contact Plating Gender Contact Termination IP Rating Pin/Socket Mounting Type Type Number of Ways Termination Method Voltage Rating (AC)
Binder 09-0431-16-04 Male Sqaure 4 Pin Panel Mount M12-with Solder Terminal
Binder 09-0431-16-04 Male Sqaure 4 Pin Panel Mount M12-with Solder Terminal
Standard range
09-0431-16-04
1+ £5.53

10 available to back orderBack-order availability date - 12/02/2025
N/A Brass 4A Gold Male IP67 Panel 4 Solder 250V
Binder 09-0431-387-04 Male 4 Pin Panel Mount M16-x 1.5-with Solder Terminal
Binder 09-0431-387-04 Male 4 Pin Panel Mount M16-x 1.5-with Solder Terminal
Standard range
09-0431-387-04
1+ £3.35

81 available to back orderBack-order availability date - 12/02/2025
N/A 4A Male IP67 Panel 4 Solder 250V
Binder 09-0431-81-04 Male 4 Pin Panel Mount M12-x 0.5-with Solder Terminal
Binder 09-0431-81-04 Male 4 Pin Panel Mount M12-x 0.5-with Solder Terminal
Standard range
09-0431-81-04
1+ £3.34
10+ £3.29
50+ £3.25

39 available to back orderBack-order availability date - 12/02/2025
Black Gold plated Solder Pin Panel Mount
Binder 09-0431-87-04 Male 4 Pin Panel Mount PG 9-with Solder Terminal
Binder 09-0431-87-04 Male 4 Pin Panel Mount PG 9-with Solder Terminal
Standard range
09-0431-87-04
1+ £3.57

40 available to back orderBack-order availability date - 12/02/2025
N/A 4A Male IP67 Panel 4 Solder 250V
Binder 09-0433-16-05 Male Sqaure 5 Pin Panel Mount M12-with Solder Terminal
Binder 09-0433-16-05 Male Sqaure 5 Pin Panel Mount M12-with Solder Terminal
Standard range
09-0433-16-05
1+ £5.51

35 available to back orderBack-order availability date - 12/02/2025
N/A Brass 4A Gold Male IP67 Panel 5 Solder 125V
Binder 09-0433-387-05 Male 5 Pin Panel Mount M16-x 1.5-with Solder Terminal
Binder 09-0433-387-05 Male 5 Pin Panel Mount M16-x 1.5-with Solder Terminal
Standard range
09-0433-387-05
1+ £3.70

123 available to back orderBack-order availability date - 12/02/2025
N/A 4A Male IP67 Panel 5 Solder 125V
Binder 09-0433-81-05 Male 5 Pin Panel Mount M12-x 0.5-with Solder Terminal
Binder 09-0433-81-05 Male 5 Pin Panel Mount M12-x 0.5-with Solder Terminal
Standard range
09-0433-81-05
1+ £3.80

54 available to back orderBack-order availability date - 12/02/2025
N/A Brass 4A Gold Male IP67 Panel 5 Solder 125V
Binder 09-0433-87-05 Male 5 Pin Panel Mount PG 9-with Solder Terminal
Binder 09-0433-87-05 Male 5 Pin Panel Mount PG 9-with Solder Terminal
Standard range
09-0433-87-05
1+ £4.04

18 available to back orderBack-order availability date - 12/02/2025
N/A 4A Male IP67 Panel 5 Solder 125V
Order codeMftrs Part No.
55-041309-0431-16-0409-0431-16-04
55-042809-0431-387-0409-0431-387-04
55-042309-0431-81-0409-0431-81-04
55-042609-0431-87-0409-0431-87-04
55-041909-0433-16-0509-0433-16-05
55-043209-0433-387-0509-0433-387-05
55-042509-0433-81-0509-0433-81-05
55-043009-0433-87-0509-0433-87-05


Trustpilot