Binder 09-0431-387-04 Male 4 Pin Panel Mount M16-x 1.5-with Solder Terminal

Standard range
Order Code:

55-0428

Brand: Binder MPN: 09-0431-387-04 EAN-13: 2050000993190
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 available to back orderBack-order availability date - 12/02/2025

A male 4-pin IP67 black and silver sensor panel mount M16 A-coded screw connector with solder termination.
  • 713-09-0431-387-04
  • AWG size: 24
  • Case material: PA
  • Connection: Solder
  • Connectior cross section:
    Max 0.25mm²
  • Connector type: Sleeve plug
  • Contact material: Cu Zn
  • Contamination level: 3
  • Fitting type: Housing: M16 x 1.5
  • Manufacturer part No.: 09-0431-387-04
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Protection type: IP67
  • Specification: Flange plug with mounting thread
  • Temperature range: -25 - +85°C
  • Thread type: M12
  • Type (manufacturer type): 713-09-0431-387-04
Cable Diameter N/A
Current Rating 4A
Gender Male
IP Rating IP67
Mounting Type Panel
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot