Binder 09-0433-81-05 Male 5 Pin Panel Mount M12-x 0.5-with Solder Terminal

Standard range
Order Code:

55-0425

Brand: Binder MPN: 09-0433-81-05 EAN-13: 2050000993176
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 12/02/2025

A male 5-pin IP67 black and silver sensor panel mount M12 A-coded screw connector with solder termination.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PA
Cable Diameter N/A
Contact Material Brass
Contact Plating Gold
Current Rating 4A
Gender Male
IP Rating IP67
Mounting Type Panel
Number of Ways 5
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot