Binder 719 Series Black Subminiature Panel Mount Snap-In Connectors

A range of black subminiature panel mount snap-in connectors with solder termination.
  • Connector locking system: Snap-in locking
  • Contact plating: Au (gold)
  • Degree of protection: IP 40
  • Lower temperature: -25 °C
  • Material group: III
  • Material of contact body: PA
  • Material of housing: PA
  • Mechanical operation: >100 mating cycles
  • Overvoltage category: II
  • Pollution degree: 1
  • Rated current (40°C): 3 A
  • Rated impulse voltage: 800 V
  • Rated voltage: 60 V
  • Termination: solder
  • Upper temperature: +70 °C
  • Volume resistivity: ≤ 3 mΩ
  • Wire gauge (AWG): 24
  • Wire gauge (mm): 0,25 mm²
Description Image Product MPN Pricing (Ex VAT) Buy Qty Contact Material Colour Contact Plating Contact Finish Current Rating Contact Termination Gender Pin/Socket IP Rating Type Mounting Type Number of Ways Termination Method Voltage Rating (AC)
Binder 09-9749-30-03 Male 3 Pin Panel Mnt with Solder Terminal
Binder 09-9749-30-03 Male 3 Pin Panel Mnt with Solder Terminal
Extended range
09-9749-30-03
1+ £3.71

Available to back orderBack order, lead time 6 weeks
Brass Gold 3A Male IP40 Panel 3 Solder 60V
Binder 09-9765-30-04 Male 4 Pin Panel Mnt with Solder Terminal
Binder 09-9765-30-04 Male 4 Pin Panel Mnt with Solder Terminal
Standard range
09-9765-30-04
1+ £4.26
10+ £3.87
50+ £3.62

54 available to back orderBack-order availability date - 12/02/2025
Black Gold plated Solder Pin Snap-in, Subminiature, Cable Mount
Binder 09-9791-30-05 Male 5 Pin Panel Mnt with Solder Terminal
Binder 09-9791-30-05 Male 5 Pin Panel Mnt with Solder Terminal
Standard range
09-9791-30-05
1+ £4.85

21 available to back orderBack-order availability date - 12/02/2025
Brass Gold 3A Male IP40 Panel 5 Solder 60V
Binder 09-9750-30-03 Female 3 Pin Panel Mnt with Solder Terminal
Binder 09-9750-30-03 Female 3 Pin Panel Mnt with Solder Terminal
Standard range
09-9750-30-03
1+ £3.90

27 available to back orderBack-order availability date - 12/02/2025
CuSn Gold 3A Female IP40 Panel 3 Solder 60V
Binder 09-9766-30-04 Female 4 Pin Panel Mnt with Solder Terminal
Binder 09-9766-30-04 Female 4 Pin Panel Mnt with Solder Terminal
Standard range
09-9766-30-04
1+ £4.33

30 available to back orderBack-order availability date - 12/02/2025
CuSn Gold 3A Female IP40 Panel 4 Solder 60V
Binder 09-9792-30-05 Female 5 Pin Panel Mnt with Solder Terminal
Binder 09-9792-30-05 Female 5 Pin Panel Mnt with Solder Terminal
Standard range
09-9792-30-05
1+ £5.42

25 available to back orderBack-order availability date - 12/02/2025
CuSn Gold 3A Female IP40 Panel 5 Solder 60V
Order codeMftrs Part No.
55-111009-9749-30-0309-9749-30-03
55-111109-9765-30-0409-9765-30-04
55-111209-9791-30-0509-9791-30-05
55-111609-9750-30-0309-9750-30-03
55-111709-9766-30-0409-9766-30-04
55-111809-9792-30-0509-9792-30-05


Trustpilot