Binder 09-9750-30-03 Female 3 Pin Panel Mnt with Solder Terminal
Image Representative of Range

Binder 09-9750-30-03 Female 3 Pin Panel Mnt with Solder Terminal

Standard range
Order Code:

55-1116

Brand: Binder MPN: 09-9750-30-03 EAN-13: 2050000421884
Qty Unit Price (Ex VAT)
1+ £3.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 12/02/2025

A female 3-pin black subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 3
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 40
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +70 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PA
Contact Material CuSn
Contact Plating Gold
Current Rating 3A
Gender Female
IP Rating IP40
Mounting Type Panel
Number of Ways 3
Termination Method Solder
Voltage Rating (AC) 60V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot