Binder 99-9107-00-03 Male Panel Mount 3 Pin with Solder Terminal |
|
|
41 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
Brass |
|
Gold |
|
7A |
|
Male |
IP67 |
Panel |
3 |
Solder |
250V |
Binder 99-9115-00-05 Male Panel Mount 5 Pin with Solder Terminal |
|
|
39 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
Brass |
|
Gold |
|
5A |
|
Male |
IP67 |
Panel |
5 |
Solder |
125V |
Binder 99-9115-60-05 Male Panel Mount 5 Pin with Solder Terminal |
|
|
8 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
Brass |
|
Gold |
|
5A |
|
Male |
IP67 |
Panel |
5 |
Solder |
125V |
Binder 99-9127-00-08 Male Panel Mount 8 Pin with Solder Terminal |
|
|
16 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
Brass |
|
Gold |
|
2A |
|
Male |
IP67 |
Panel |
8 |
Solder |
125V |
Binder 99-9108 50-03 Female Panel Mount 3 Pin with Solder Terminal |
|
|
31 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
CuSn |
|
Gold |
|
7A |
|
Female |
IP67 |
Panel |
3 |
Solder |
250V |
Binder 99-9108 60-03 Female Panel Mount 3 Pin with Solder Terminal |
|
|
18 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
CuSn |
|
Gold |
|
7A |
|
Female |
IP67 |
Panel |
3 |
Solder |
250V |
Binder 99-9108 70-03 Female Panel Mount 3 Pin with Solder Terminal |
|
|
21 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
CuSn |
|
Gold |
|
7A |
|
Female |
IP67 |
Panel |
3 |
Solder |
250V |
Binder 99-9116-00-05 Female Panel Mount 5 Pin with Solder Terminal |
|
|
27 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
CuSn |
|
Gold |
|
5A |
|
Female |
IP67 |
Panel |
5 |
Solder |
125V |
Binder 99-9116-50-05 Female Panel Mount 5 Pin with Solder Terminal |
|
|
23 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
CuSn |
|
Gold |
|
5A |
|
Female |
IP67 |
Panel |
5 |
Solder |
125V |
Binder 99-9116-60-05 Female Panel Mount 5 Pin with Solder Terminal |
|
|
8 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
N/A |
|
CuSn |
|
Gold |
|
5A |
|
Female |
IP67 |
Panel |
5 |
Solder |
125V |
Binder 99-9128-00-08 Female Panel Mount 8 Pin with Solder Terminal |
|
|
16 in Stock, despatched in 4 days
|
1+ |
£9.47 |
10+ |
£8.90 |
50+ |
£8.52 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Gold plated |
|
Solder |
|
Socket |
|
Snap-in Miniature, Panel Mount |
|
|
|
|
|
|