Binder 99-9116-50-05 Female Panel Mount 5 Pin with Solder Terminal

Image Representative of Range

Binder 99-9116-50-05 Female Panel Mount 5 Pin with Solder Terminal

Standard range
Order Code:

55-0628

Brand: Binder MPN: 99-9116-50-05 EAN-13: 2050001613745
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in Stock, despatched in 4 days

A female 5-pin IP67 miniature panel mount snap-in connector with a red body and solder termination.
  • Number of poles: 5
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Cable Diameter N/A
Contact material CuSn
Contact Plating Gold
Current Rating 5A
Gender Female
IP rating IP67
Mounting Type Panel
Number of Ways 5
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot