Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Binder 77-9827-3430-50003 Hexagonal Nut M5-x 0.5

Extended range
Order Code:  

55-1424

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 01-5118-001 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.073

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
63 available to back orderBack-order availability date - 08/11/2024
A silver M5 x 0.5 hexagonal nut for sensor connectors.
  • 01-5118-001
  • Manufacturer part No.: 01-5118-001
  • Protection type: IP67
  • Type (manufacturer type): 01-5118-001
Cable Diameter N/A
Contact Material N/A
Contact Plating N/A
Contact Style N/A
Current Rating N/A
Gender N/A
IP Rating IP67
Mounting Type N/A
Number of Ways N/A
Termination Method N/A
Voltage Rating (AC) N/A
Wire Size N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot