Christmas Opening Hours and Delivery Dates here
Binder 99 9133 462 12 Micro DIN Connector 12 Pins Plug Straight

Image Representative of Range

Binder 99 9133 462 12 Micro DIN Connector 12 Pins Plug Straight

Order Code:

01-4794

Brand: Binder MPN: 99 9133 462 12 EAN-13: 4064161272542
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 14/01/2026

The binder 99 9133 462 12 Micro DIN connector is a plug, straight type with a total of 12 pins. Manufactured by binder, it ensures reliable electrical connectivity in compact spaces. It is typically used in industrial automation and instrumentation applications.
Connector Body Material PA (UL 94 V-0)
Termination Soldering
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 6mm
Colour Blue
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 60V
Number of Ways 12
Total no. of pins 12
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot