Binder 99-9211-00-04 Male Panel Mnt 4 Pin Black Code with Solder Termination

Standard range
Order Code:

55-1024

Brand: Binder MPN: 99-9211-00-04 EAN-13: 2050000421358
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
269 in Stock, despatched in 4 days

A 4-pin black male subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 4
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2.5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)

For the front panel mounting, the adapter 620-08-26236-000-01 or 620-08-2629-000-001 is needed.
Contact material Brass
Contact Plating Gold
Current Rating 2.5A
Gender Male
IP rating IP67
Mounting Type Panel
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot