Bison 6312667 Super Glue Gel 3g

Standard range
Order Code:

87-0248

Brand: Bison MPN: 6312667 EAN-13: 8710439113562
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £2.53
12+ £2.23
24+ £1.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 12 due on 18/02/2025

A cyanoacrylate gel adhesive ideal for use on porous materials without soaking in.


  • No runs or drips
  • Gap filling up to 0.25mm
  • Viscosity approx. 40,000cPs (25°C)
  • Fixing time 45 to 180 seconds, allows adjustment
  • Supplied in a 3g tube
  • Bison type 6312667
Type Adhesive gel
Colour Clear
Dispensing Method Tube
Volume 3g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot