BKL 0204023 Mini-DIN Socket 4-pole Quality Metal Body Cable Mount Gold-plated

Standard range
Order Code:

54-3319

Brand: BKL MPN: 204023 EAN-13: 4011376100603
Qty Unit Price (Ex VAT)
1+ £10.74
10+ £9.83
50+ £8.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
864 in stock, despatched same dayAdditional quantity lead time 9 days

This BKL Electronics mini-DIN socket has a high quality metal body and gold-plated contacts.


  • Bend relief : Yes
  • Colour: black
  • Connection : Soldering
  • Connector type: Socket, straight
  • Contact material: Gold plated
  • Number of pins: 4
  • Manufacturer part 204023
Connector Body Material Metal
Mounting Type Inline
No. of Contacts 4
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot