BKL 072018 DC Connecting Cable Red Black 2.5mm Straight Plug

Standard range
Order Code:

51-1015

Brand: BKL MPN: 072018
  • Quickly find another product in this range by Connector A:

    2.1mm jack plug 2.5mm jack plug
Qty Unit Price (Ex VAT)
1+ £4.60
10+ £4.23
50+ £3.90
100+ £3.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

A female moulded DC socket with a 2-core fly lead. Ideal for new product development and repairs.


  • Colour red, black
  • External diameter 5.5mm
  • Internal diameter 2.5mm
  • Length 2m
  • Cable mount plug
  • Pin contact length 9.5mm
  • Wire end stripped and tin-plated for 6mm
  • Twin leads 2 x 0.4mm²
  • RoHS compliant
  • Type (manufacturer type) 072018-P
Connector A 2.5mm jack plug
Connector B Bare wires
Length 2m
Number of A Connectors 1
Number of B Connectors 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot