BKL 10120201 Male Header 2.54mm Pitch Straight 1 x 5-pole 6.8mm Pins

BKL 10120201 Male Header 2.54mm Pitch Straight 1 x 5-pole 6.8mm Pins

Order Code:

54-5065

Brand: BKL MPN: 10120201

Discontinued


BKL Electronics 10120201 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 12.7mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120201
  • Nominal current: 3A
Pitch 2.54mm
Connection Through hole
Number of Pins 5
Number of Rows 1
Orientation Straight
Type Header

Reviews


Be the first to submit a review

Trustpilot