Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
BKL 10120507 Male Header 2.54mm Pitch Straight 1 x 10-pole 5.8mm Pins
Image Representative of Range

BKL 10120507 Male Header 2.54mm Pitch Straight 1 x 10-pole 5.8mm Pins

Standard range
Order Code:  

54-5075

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120507 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.134

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
224 at factory, lead time 7 days
13 in stock, despatched same dayAdditional quantity lead time 7 days

BKL Electronics 10120507 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 11.6mm
  • Dimensions, length: 25.4mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120507
  • Nominal current: 3A
Pitch 2.54mm
Connection Through hole
Number of Pins 10
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot