Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BKL Electronic 1108003 Cable Mounting Stereo Jack Socket 3.5mm

Order Code:  

50-1514

 
Brand: BKL MPN: 1108003 PCB Symbol, Footprint or 3D Model

Discontinued


Plastic cable mounting stereo jack socket from BKL.


  • Solder connection
  • Internal diameter 3.5mm
  • Made from PA
  • Mating cycles 3 000
  • Number of pins 3/Stereo
  • Straight socket
  • Temperature range -20°C - +70°C
  • Manufacture's part 1108003
Type Stereo
Material PA
Mounting Cable
Orientation Straight

Reviews


Be the first to submit a review

Trustpilot