Black+Decker X23003 Jigsaw Blades Scroll 70mm - Pack Of 3

Order Code:

84-8951

Brand: Black+Decker MPN: X23003 EAN-13: 5011402316434

Discontinued


These speciality scroll-cutting jigsaw blades from Black+Decker can be used for cutting intricate curves and scrolls in wood or chipboard.


  • Shank type: U
  • Length 70mm
  • Depth of cut 60mm
  • Supplied in packs of 3
  • Manufacturer's part X23003
Blade Material N/A
Cutting Length 60mm
Overall Length 70mm
Shank Type U
Tooth Pitch N/A

Reviews


Be the first to submit a review

Trustpilot