Black+Decker X29961 Scorpion Saw Blade - Wood / Plastic

Order Code:

84-8985

Brand: Black+Decker MPN: X29961 EAN-13: 5035048042779

Discontinued


This hardened fast-cutting Scorpion saw blade from Black+Decker is ideal for cutting hardwood, softwood, fibreboard and plasterboard.


  • Overall length 239mm
  • Cutting length 200mm
  • Manufacturer's X29961

Not suitable for use on chipboard.
Blade Length 239mm
Blade Material Hardened
Cutting Length 200mm
Material Suitability Plastic, wood
Shank Type U
Tooth Pitch N/A

Reviews


Be the first to submit a review

Trustpilot