Blackfriar BF0010001D1 Traditional Exterior Woodstain Golden Teak 1 litre

Standard range
Order Code:

95-2609

Brand: Blackfriar MPN: BF0010001D1 EAN-13: 5013296510141
Qty Was Unit Price (Ex VAT)
1+ £25.09   £22.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Blackfriar Exterior Woodstain stains, protects and finishes exterior timber. It can be used on all hard and softwoods. Its weather-resistant, water-repellent satin finish resists flaking, peeling and cracking. It is also Microporous, so it lets the timber breathe.

For hard and soft woods.

Application Method: Brush or roller.

Coverage: 14m²/L/Coat.
Touch Dry: 2-4 hours.
Hard Dry: 7 days.
Recoatable: 16 hours.

Blackfriar Traditional Exterior Woodstain Golden Teak 1 litre


Type Varnish

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot