Block PM-0124-020-1 DIN Rail Power Supply Single Phase 24VDC 2A

Standard range
Order Code:

59-2543

Brand: Block MPN: PM-0124-020-0 EAN-13: 4016138820904
  • Quickly find another product in this range by Output Current:

    1 2 4
Qty Unit Price (Ex VAT)
1+ £56.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

The Block PM-0124-020-1 is a DIN Rail Mountable Primary Switched Mode Power Supply in a slim plastic housing. This Single Phase PSU is powerful and flexible, light and compact.

The power supply is suitable for a highly diverse range of applications in solar, measurement and control technology as well as industrial and building automation. The power supply also complies with the EN 60335-1 standard for domestic appliances. The output voltage can be easily set using the rotary potentiometer on the front of the housing. The DIN rail fastening method and push-in connection terminals enable fast and secure mounting.


  • Stabilised and adjustable output voltage
  • Low stand-by consumption <1W
  • Constant current characteristic
  • DC OK signalling
  • Parallel operation option
  • Push-in terminals
  • Panel installation on mounting rails
  • Conform to EN 60335-1
  • No. of outputs: 1x
  • Phases: 1
  • Weight: 0.21kg
  • Dimensions: 90(H) x 45(W)mm
  • Temperature max: +70°C
  • Temperature min: -25°C
  • Nominal input voltage: 115V/AC, 230V/AC
  • MTBF: 500000 hours
  • Supplied with 24V DC output voltage
  • Supplied with 2.0A current rating
  • Type: DIN Rail Power Supply, Single Phase
  • Manufacturer's part: Block PM-0124-020-1


Input Voltage 115 - 230 AC
No. of outputs 1
Output Current 2
Output Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot