BlueSpot Tools 81860 Easy Wheeler Folding Trolley

Standard range
Order Code:

97-7025

Brand: BlueSpot Tools MPN: 81860 EAN-13: 5028734818604
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 12/02/2025

The BlueSpot Easy Wheeler Folding Trolley is manufactured from aluminium alloy that is strong yet lightweight. It has an adjustable handle height that can be set at 63cm, 90cm and 100cm for ease when using. Fitted with a heavy-duty, durable base making it ideal for multiple functions. The trolley can be folded for easy storage. 1.5m bungee included.

Specification:

Max. Load: 70kg


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot