Site: Industry
Currency: GBP    
Stanley 1-93-968 Rolling Mobile Work Centre

Stanley 1-93-968 Rolling Mobile Work Centre

Stanley
Standard range
Order Code:

14-2056

Brand: Stanley MPN: 1-93-968 EAN-13: 3253561939686
  • Country of Origin: Israel
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit Ex VAT
1 in Stock, despatched in 2 daysBack-order availability date - 28/03/2025

Strong and durable mobile work centre from Stanley, ideal for heavy tools on the move.


  • 2-in-1 – quickly separates into two units
  • Extra large tool box with removable tray
  • Giant bin for large tools
  • Carousel type swivelling front drawer with lidded organisers for small parts
  • Fits conveniently into car
  • Large wheels for good mobility on rough surfaces
  • Durable one-piece plastic handle
  • 40kg (88Lb) load capacity
  • Nickel-plated front and side latches
  • Dimensions 473 x 302 x 627mm (LxWxH)
  • Stanley type 1-93-968
Type Chest
Handle Yes
Step No
Tray Yes
Width 302mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C