Easter opening times here
Sealey AP521 Cantilever Toolbox 4 Tray 530mm

Sealey AP521 Cantilever Toolbox 4 Tray 530mm

Sealey
Standard range
Order Code:

89-0112

Brand: Sealey MPN: AP521 EAN-13: 5054630093074
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.50
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Traditional cantilever design with four tool trays and central tool storage area. Top flaps accept padlock (not included), for extra security.

Model NoAP521
Nett Weight:3.74Kg
Overall Size (W x D x H):530 x 210 x 220mm

Handle Yes
Lifetime Warranty No
Step No
Tray No
Width 210mm

Order Code: 89-0577

MPN: S0992

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£17.24
100 in stock, despatched in 2 working days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C