Christmas Opening Hours and Delivery Dates here

Bondline BLNR ESD Waste Bin Liners 12L (Pack of 100)

Order Code:

87-2227

Brand: Bondline MPN: BLNR
Qty Unit Price (Ex VAT)
1+ £16.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

Pink low tribo-charging bags for use in waste bins. These anti-static bin liners are easy to fit to the waste bin and remove. Each liner is a clear, transparent pink colour and with a 12L capacity, holds a good amount of waste disposal. These anti-static liners help with disposal of waste in an Electrostatic Protected Area (EPA) without the risk of electrostatic discharge.
Non ESD packaging can generate high static voltage and needs to be eliminated from an EPA.
  • ESD Bin Liners
  • Colour: Pink
  • Material: Low Density Polythylene
  • ESD Properties: Low tribocharging
  • Standards: 61340-5-1 and 94/64/CE directive related to packaging waste
  • For use with 12L ESD Waste Bin - 87-2226
  • Pack Qty: 100
Type ESD Waste Bin Liners
Capacity 12L
Colour Pink
Dimensions (L x W) 300 x 200mm
Material Polythylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot