Bondline GRID48 Conductive Grid Tape 48mm x 36m

Standard range
Order Code:

87-2217

Brand: Bondline MPN: GRID48
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/03/2025

Conductive grid shielding tape, ideal for use in offices and ESD protected areas where static-sensitive components and devices are handled.
All reels are 36 metres long and are available in 4 sizes. Conforms to IEC-61340-5-1 specifications.


  • Tape Width: 48mm
  • Reel Length 36 metres
  • For use with all static-sensitive packaging and sealing applications
  • ESD susceptible symbol printed throughout the tape.
  • Conforms to IEC-61340-5-1
  • Low charge surface
  • Beige with black conductive grid
  • Base material made from oriented polypropylene (OPP)
  • Adhesive made from a solvent acrylic base
  • Available widths: 12mm wide, 18mm wide, 24mm wide and 48mm wide
  • Use in conjunction with ESD Tape Dispenser (87-2229)
Type ESD Grid tape
Colour Amber/Black
Length 36m
Width 48mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot